


CPG-35-TH-B | |
|---|---|
DigiKey Part Number | 2223-CPG-35-TH-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-35-TH-B |
Description | 103 GF INITIAL OPERATING FORCE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-35-TH-B Models |
Category | Pad Layout Dimension Circular - 0.087" (2.20mm) (TH) |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Initial 103gf |
Series | Operating Force - Mid Compression 120gf |
Packaging Bag | Plunger Size 0.035" (0.90mm) Dia |
Part Status Active | Mating Cycles 10000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass |
Mounting Type Through Hole | Contact Finish Gold |
Maximum Working Height 0.079" (2.00mm) | Contact Finish Thickness 10.0µin (0.25µm) |
Recommended Working Height 0.059" (1.50mm) | Current Rating (Amps) 2A |
Minimum Working Height 0.051" (1.30mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥5.74800 | ¥57.48 |
| 25 | ¥5.38880 | ¥134.72 |
| 50 | ¥5.13240 | ¥256.62 |
| 100 | ¥4.88670 | ¥488.67 |
| 250 | ¥4.58024 | ¥1,145.06 |
| 500 | ¥4.36160 | ¥2,180.80 |
| 2,000 | ¥3.95496 | ¥7,909.92 |
| 4,000 | ¥3.76624 | ¥15,064.96 |



