


CPG-02-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-02-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-02-SMT-B |
Description | POGOPIN, SMT, 6.50 MM WORKING HE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-02-SMT-B Models |
Category | Pad Layout Dimension Circular - 0.079" (2.00mm) |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Initial 35gf |
Series | Operating Force - Mid Compression 70gf |
Packaging Bag | Plunger Size 0.035" (0.90mm) Dia |
Part Status Active | Mating Cycles 10000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass Alloy |
Mounting Type Surface Mount | Contact Finish Gold |
Maximum Working Height 0.315" (8.00mm) | Contact Finish Thickness 20.0µin (0.51µm) |
Recommended Working Height 0.256" (6.50mm) | Current Rating (Amps) 2A |
Minimum Working Height 0.240" (6.10mm) | Operating Temperature -20°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥5.00300 | ¥50.03 |
| 25 | ¥4.68760 | ¥117.19 |
| 50 | ¥4.46420 | ¥223.21 |
| 100 | ¥4.25080 | ¥425.08 |
| 250 | ¥3.98448 | ¥996.12 |
| 500 | ¥3.79410 | ¥1,897.05 |
| 1,000 | ¥3.61283 | ¥3,612.83 |
| 3,000 | ¥3.34331 | ¥10,029.93 |





