


CP85435 | |
|---|---|
DigiKey Part Number | 102-4041-ND |
Manufacturer | |
Manufacturer Product Number | CP85435 |
Description | PELTIER MOD 40X3.5MM 8.5A INPUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 118.0W @ 27°C 8.5 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP85435 Models |
Category | Delta Tmax @ Th 68°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 3.50mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 8.5 A |
Part Status Active | Voltage - Max 24.1 V |
Type TEC (Thermoelectric Cooler) | Resistance 2.28 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Operating Temperature 80°C |
Qmax @ Th 118.0W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥382.48000 | ¥382.48 |
| 5 | ¥359.34400 | ¥1,796.72 |
| 10 | ¥349.81200 | ¥3,498.12 |
| 25 | ¥337.60640 | ¥8,440.16 |
| 50 | ¥328.65600 | ¥16,432.80 |
| 100 | ¥319.94730 | ¥31,994.73 |









