Thermal Pad White 15.00mm x 30.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF500-153005

DigiKey Part Number
102-5144-ND
Manufacturer
Manufacturer Product Number
AF500-153005
Description
THERM PAD 15MMX30MM 1 SHEET=92PC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 15.00mm x 30.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
15.00mm x 30.00mm
Manufacturer
Same Sky (Formerly CUI Devices)
Thickness
0.0197" (0.500mm)
Series
Material
Non-Silicone
Packaging
Sheet
Adhesive
Tacky - Both Sides
Part Status
Active
Color
White
Type
Pad, Sheet
Thermal Conductivity
3.0W/m-K
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Sheet
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥238.24000¥238.24
10¥210.85700¥2,108.57
25¥200.83760¥5,020.94
50¥193.56780¥9,678.39
100¥186.55140¥18,655.14
250¥177.65420¥44,413.55
500¥171.19776¥85,598.88