Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,505 In Stock | 1 : ¥174.07000 Box | Box | Active | Square - 40.00mm L x 40.00mm W | 75.0W @ 27°C | 68°C @ 27°C | 3.80mm | 1 | 8.5 A | 15.4 V | 1.5 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
632 In Stock | 1 : ¥142.11000 Box | Box | Active | Square - 30.00mm L x 30.00mm W | 42.0W @ 27°C | 68°C @ 27°C | 3.80mm | 1 | 8.5 A | 8.6 V | 900 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
87 In Stock | 1 : ¥308.10000 Box | Box | Active | Square - 40.00mm L x 40.00mm W | 118.0W @ 27°C | 68°C @ 27°C | 3.50mm | 1 | 8.5 A | 24.1 V | 2.28 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
35 In Stock | 1 : ¥153.35000 Box | Box | Active | Rectangular - 20.00mm L x 40.00mm W | 37.4W @ 27°C | 68°C @ 27°C | 3.50mm | 1 | 8.5 A | 7.6 V | 750 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 260 : ¥129.65988 Box | Box | Active | Rectangular - 30.00mm L x 15.00mm W | 20.0W @ 27°C | 68°C @ 27°C | 3.60mm | 1 | 8.5 A | 4.2 V | 410 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 240 : ¥112.31604 Box | Box | Active | Square - 15.00mm L x 15.00mm W | 10.0W @ 27°C | 68°C @ 27°C | 3.80mm | 1 | 8.5 A | 2.1 V | 200 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
0 In Stock Check Lead Time | 240 : ¥125.50742 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 18.0W @ 27°C | 68°C @ 27°C | 3.80mm | 1 | 8.5 A | 3.8 V | 400 mOhms | 80°C | Lead Wires, Sealed - Silicone RTV |