CEB-2043-L100 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 214
Unit Price: ¥11.64000
Datasheet
7.2 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 300 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEB-2043-L100

DigiKey Part Number
2223-CEB-2043-L100-ND
Manufacturer
Manufacturer Product Number
CEB-2043-L100
Description
BUZZER ELEMENT STD 7.2 KHZ 20MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7.2 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 300 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Standard
Manufacturer
Same Sky (Formerly CUI Devices)
Impedance
300 Ohms
Series
Capacitance @ Frequency
10000pF @ 1kHz
Packaging
Tray
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Size / Dimension
0.787" Dia (20.00mm)
Frequency
7.2 kHz
Termination
Wire Leads
Voltage - Input (Max)
30V p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB2072SPUI Audio, Inc.214668-1008-ND¥11.64000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.44000¥12.44
10¥9.40000¥94.00
25¥8.45520¥211.38
50¥7.81400¥390.70
100¥7.23300¥723.30
250¥6.54488¥1,636.22
500¥6.07738¥3,038.69
2,000¥5.26065¥10,521.30
6,000¥4.72263¥28,335.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.