
CDM848-03A-MP-F810-67 | |
|---|---|
DigiKey Part Number | 2223-CDM848-03A-MP-F810-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM848-03A-MP-F810-67 |
Description | CONN RCPT MALE 3POS GOLD SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | CDM848-03A-MP-F810-67 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Board Guide, Board Lock |
Shell Size - Insert M8-3 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 60V |
Termination Solder | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.60000 | ¥51.60 |
| 10 | ¥43.84800 | ¥438.48 |
| 25 | ¥41.09840 | ¥1,027.46 |
| 50 | ¥39.13360 | ¥1,956.68 |
| 100 | ¥37.26540 | ¥3,726.54 |
| 250 | ¥34.93248 | ¥8,733.12 |
| 560 | ¥33.00127 | ¥18,480.71 |
| 1,120 | ¥31.42754 | ¥35,198.84 |
| 2,800 | ¥29.46251 | ¥82,495.03 |







