
CDM818-03A-01FRA-1M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM818-03A-01FRA-1M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM818-03A-01FRA-1M-67 |
Description | CBL 3POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.93000 | ¥84.93 |
| 10 | ¥72.18900 | ¥721.89 |
| 36 | ¥65.94417 | ¥2,373.99 |
| 72 | ¥62.79569 | ¥4,521.29 |
| 108 | ¥61.02565 | ¥6,590.77 |
| 252 | ¥57.48567 | ¥14,486.39 |
| 504 | ¥54.74427 | ¥27,591.11 |
| 1,008 | ¥52.13429 | ¥52,551.36 |










