3 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM846-03A-MP-F810-67

DigiKey Part Number
2223-CDM846-03A-MP-F810-67-ND
Manufacturer
Manufacturer Product Number
CDM846-03A-MP-F810-67
Description
CONN RCPT MALE 3POS GOLD SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
CDM846-03A-MP-F810-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Box
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
3
Features
Board Guide, Board Lock
Shell Size - Insert
M8-3
Shielding
Mounting Type
Panel Mount, Through Hole, Right Angle
Current Rating (Amps)
3A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
60V
Termination
Solder
Operating Temperature
-25°C ~ 80°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
A
Insert Material
Polyamide (PA66), Nylon 6/6
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.48000¥56.48
10¥48.02400¥480.24
25¥45.01200¥1,125.30
50¥42.86340¥2,143.17
150¥39.66567¥5,949.85
300¥37.77293¥11,331.88
600¥35.97145¥21,582.87
1,050¥34.58016¥36,309.17
Manufacturers Standard Package