
CDM818-03A-01FRA-3M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM818-03A-01FRA-3M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM818-03A-01FRA-3M-67 |
Description | CBL 3POS PLUG RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 9.84' (3.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.80000 | ¥112.80 |
| 24 | ¥90.08458 | ¥2,162.03 |
| 48 | ¥85.78396 | ¥4,117.63 |
| 72 | ¥83.36500 | ¥6,002.28 |
| 120 | ¥80.41467 | ¥9,649.76 |
| 264 | ¥76.06644 | ¥20,081.54 |
| 504 | ¥72.67736 | ¥36,629.39 |
| 1,008 | ¥69.21298 | ¥69,766.68 |












