
CDM818-08A-01FRA-2M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM818-08A-01FRA-2M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM818-08A-01FRA-2M-67 |
Description | CBL 8POS PLUG RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.69000 | ¥159.69 |
| 24 | ¥127.61292 | ¥3,062.71 |
| 48 | ¥121.52063 | ¥5,832.99 |
| 72 | ¥118.09444 | ¥8,502.80 |
| 120 | ¥113.91642 | ¥13,669.97 |
| 264 | ¥107.75773 | ¥28,448.04 |
| 504 | ¥102.95768 | ¥51,890.67 |













