Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM809-08A-FW-F010-050-67

DigiKey Part Number
2223-CDM809-08A-FW-F010-050-67-ND
Manufacturer
Manufacturer Product Number
CDM809-08A-FW-F010-050-67
Description
CIRC CBL 8POS PLUG TO WIRE 1.64'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CDM809-08A-FW-F010-050-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
A
Manufacturer
Same Sky (Formerly CUI Devices)
1st Connector Mounting Type
Panel Mount
Series
2nd Connector Type
Wire Leads
Packaging
Box
Length
1.64' (500.00mm)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Individual
1st Connector Gender
Female Sockets
Color
Multiple
1st Connector Number of Positions
8
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 606
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.60000¥106.60
10¥90.62300¥906.23
25¥84.94600¥2,123.65
50¥80.89220¥4,044.61
200¥73.35650¥14,671.30
400¥69.85810¥27,943.24
600¥67.89047¥40,734.28
1,000¥65.48985¥65,489.85
Manufacturers Standard Package