
CDM818-08A-01FRA-1M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM818-08A-01FRA-1M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM818-08A-01FRA-1M-67 |
Description | CBL 8POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.26000 | ¥129.26 |
| 10 | ¥109.85900 | ¥1,098.59 |
| 36 | ¥100.35861 | ¥3,612.91 |
| 72 | ¥95.56903 | ¥6,880.97 |
| 108 | ¥92.87509 | ¥10,030.51 |
| 252 | ¥87.48933 | ¥22,047.31 |
| 504 | ¥83.31825 | ¥41,992.40 |
| 1,008 | ¥79.34676 | ¥79,981.53 |












