CA227-012 | ||
---|---|---|
DigiKey Part Number | 5093-CA227-012-ND | |
Manufacturer | ||
Manufacturer Product Number | CA227-012 | |
Description | MICRO SD CARD U3A2 V30 512GB | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card SDHC™, SDXC™ 512GB Class 10, UHS Class 1, V30, U3 3D TLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sahasra Electronic Solutions Limited | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 512GB | |
Speed | Class 10, UHS Class 1, V30, U3 | |
Technology | 3D TLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,095.16000 | ¥1,095.16 |
10 | ¥985.92700 | ¥9,859.27 |
25 | ¥964.32800 | ¥24,108.20 |
60 | ¥943.99967 | ¥56,639.98 |