RS0102YH8 | ||
---|---|---|
DigiKey Part Number | 3565-RS0102YH8TR-ND - Tape & Reel (TR) 3565-RS0102YH8CT-ND - Cut Tape (CT) 3565-RS0102YH8DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RS0102YH8 | |
Description | IC TRANSLATOR BIDIR SOT23-8 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | RS0102YH8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.20000 | ¥5.20 |
10 | ¥4.46300 | ¥44.63 |
25 | ¥4.16560 | ¥104.14 |
100 | ¥3.33400 | ¥333.40 |
250 | ¥3.09552 | ¥773.88 |
500 | ¥2.61944 | ¥1,309.72 |
1,000 | ¥2.02401 | ¥2,024.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.84545 | ¥5,536.35 |
6,000 | ¥1.72640 | ¥10,358.40 |
15,000 | ¥1.60733 | ¥24,109.95 |
30,000 | ¥1.52399 | ¥45,719.70 |