63PZJ150M10X15 | ||
---|---|---|
DigiKey Part Number | 1189-63PZJ150M10X15-ND | |
Manufacturer | ||
Manufacturer Product Number | 63PZJ150M10X15 | |
Description | CAP ALUM POLY HYB 150UF 63V T/H | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 4000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 165 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥15.58100 | ¥155.81 |
50 | ¥12.29100 | ¥614.55 |
100 | ¥11.27880 | ¥1,127.88 |
500 | ¥9.59426 | ¥4,797.13 |
1,000 | ¥9.08364 | ¥9,083.64 |
3,000 | ¥8.55367 | ¥25,661.01 |
5,000 | ¥8.24058 | ¥41,202.90 |