50ZLH100MEFC8X11.5 | ||
---|---|---|
DigiKey Part Number | 1189-2327-ND | |
Manufacturer | ||
Manufacturer Product Number | 50ZLH100MEFC8X11.5 | |
Description | CAP ALUM 100UF 20% 50V RADIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 50ZLH100MEFC8X11.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 362 mA @ 120 Hz | |
Impedance | 74 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.48000 | ¥3.48 |
10 | ¥2.18600 | ¥21.86 |
50 | ¥1.59800 | ¥79.90 |
100 | ¥1.40970 | ¥140.97 |
500 | ¥1.08730 | ¥543.65 |
2,000 | ¥0.98748 | ¥1,974.96 |
4,000 | ¥0.88282 | ¥3,531.28 |
6,000 | ¥0.82038 | ¥4,922.28 |