50PX47MEFCTA6.3X11 | ||
---|---|---|
DigiKey Part Number | 1189-1649-1-ND - Cut Tape (CT) 1189-1649-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 50PX47MEFCTA6.3X11 | |
Description | CAP ALUM 47UF 20% 50V RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 50PX47MEFCTA6.3X11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 172.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.51100 | ¥15.11 |
50 | ¥1.09840 | ¥54.92 |
100 | ¥0.96460 | ¥96.46 |
500 | ¥0.73260 | ¥366.30 |
1,000 | ¥0.66052 | ¥660.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.66057 | ¥1,321.14 |
4,000 | ¥0.58469 | ¥2,338.76 |
6,000 | ¥0.53934 | ¥3,236.04 |
10,000 | ¥0.50236 | ¥5,023.60 |
50,000 | ¥0.44104 | ¥22,052.00 |
100,000 | ¥0.42255 | ¥42,255.00 |