10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PK10MEFCTA5X11

DigiKey Part Number
1189-50PK10MEFCTA5X11CT-ND - Cut Tape (CT)
1189-50PK10MEFCTA5X11TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50PK10MEFCTA5X11
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50PK10MEFCTA5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
90 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50YXJ10MTA5X11Rubycon3,7301189-50YXJ10MTA5X11CT-ND¥1.65000Direct
63YXF10MEFCT15X11Rubycon29,1491189-3783-1-ND¥1.90000Upgrade
63YXF10MEFCTA5X11Rubycon5,7901189-3784-1-ND¥2.07000Upgrade
50PK10MEFC5X11Rubycon1,4751189-2309-ND¥2.32000Parametric Equivalent
63PK10MEFC5X11Rubycon1,6461189-1472-ND¥2.32000Parametric Equivalent
In-Stock: 1,836
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.43900¥14.39
50¥1.04040¥52.02
100¥0.91460¥91.46
500¥0.69698¥348.49
1,000¥0.62800¥628.00
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.57057¥1,141.14
4,000¥0.52273¥2,090.92
6,000¥0.49860¥2,991.60
10,000¥0.47166¥4,716.60
14,000¥0.45582¥6,381.48
20,000¥0.44052¥8,810.40
Manufacturers Standard Package