
63YXF10MEFCTA5X11 | |
|---|---|
DigiKey Part Number | 1189-3784-1-ND - Cut Tape (CT) 1189-3784-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXF10MEFCTA5X11 |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXF10MEFCTA5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36.54 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 87 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 2.3 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1J100SB | Panasonic Industry | 4,917 | P19615CT-ND | ¥3.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.23200 | ¥12.32 |
| 50 | ¥0.89140 | ¥44.57 |
| 100 | ¥0.78150 | ¥78.15 |
| 500 | ¥0.59162 | ¥295.81 |
| 1,000 | ¥0.53158 | ¥531.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.48155 | ¥963.10 |
| 4,000 | ¥0.43987 | ¥1,759.48 |
| 6,000 | ¥0.41884 | ¥2,513.04 |
| 10,000 | ¥0.39538 | ¥3,953.80 |
| 14,000 | ¥0.38157 | ¥5,341.98 |
| 20,000 | ¥0.36824 | ¥7,364.80 |

