
50PK10MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-2309-ND |
Manufacturer | |
Manufacturer Product Number | 50PK10MEFC5X11 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK10MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 90 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PK10MEFC5X11 | Rubycon | 36 | 1189-1709-ND | ¥42.00000 | Upgrade |
| 100YXJ10M5X11 | Rubycon | 91,861 | 1189-2150-ND | ¥58.00000 | Upgrade |
| 50YXJ10M5X11 | Rubycon | 55,147 | 1189-2322-ND | ¥50.00000 | Upgrade |
| 63YXJ10M5X11 | Rubycon | 1,763 | 63YXJ10M5X11-ND | ¥48.00000 | Upgrade |
| 50PK10MEFCTA5X11 | Rubycon | 1,836 | 1189-50PK10MEFCTA5X11CT-ND | ¥47.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.43900 | ¥14.39 |
| 50 | ¥1.04040 | ¥52.02 |
| 100 | ¥0.91460 | ¥91.46 |
| 500 | ¥0.69698 | ¥348.49 |
| 1,000 | ¥0.62800 | ¥628.00 |
| 3,000 | ¥0.54153 | ¥1,624.59 |
| 6,000 | ¥0.49860 | ¥2,991.60 |

