
63YXJ10M5X11 | |
|---|---|
DigiKey Part Number | 63YXJ10M5X11-ND |
Manufacturer | |
Manufacturer Product Number | 63YXJ10M5X11 |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXJ10M5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72.66 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 173 mA @ 100 kHz |
Part Status Active | Impedance 880 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXJ10M5X11 | Rubycon | 91,944 | 1189-2150-ND | ¥2.89000 | Parametric Equivalent |
| EEU-EB1J100S | Panasonic Industry | 4,862 | P13467-ND | ¥3.06000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.44700 | ¥14.47 |
| 50 | ¥1.05200 | ¥52.60 |
| 100 | ¥0.92460 | ¥92.46 |
| 500 | ¥0.70444 | ¥352.22 |
| 1,000 | ¥0.63480 | ¥634.80 |
| 3,000 | ¥0.54756 | ¥1,642.68 |
| 6,000 | ¥0.50424 | ¥3,025.44 |

