
50PFV22M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-3794-2-ND - Tape & Reel (TR) 1189-3794-1-ND - Cut Tape (CT) 1189-3794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PFV22M6.3X6.1 |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PFV22M6.3X6.1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZC1H220P | Panasonic Industry | 15,210 | P15463CT-ND | ¥7.11000 | Parametric Equivalent |
| GYA1H220MCQ1GS | Nichicon | 3,213 | 493-16368-1-ND | ¥8.93000 | Parametric Equivalent |
| HHXA500ARA220MF61G | Chemi-Con | 280 | 565-4166-1-ND | ¥10.17000 | Parametric Equivalent |
| HHXC500ARA220MF61G | Chemi-Con | 6,535 | 565-4782-1-ND | ¥9.76000 | Parametric Equivalent |
| HHXC500GRA220MF61G | Chemi-Con | 1,990 | 565-HHXC500GRA220MF61GCT-ND | ¥7.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥10.99100 | ¥109.91 |
| 50 | ¥8.55620 | ¥427.81 |
| 100 | ¥7.78700 | ¥778.70 |
| 500 | ¥6.46498 | ¥3,232.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.04868 | ¥6,048.68 |
| 2,000 | ¥5.70279 | ¥11,405.58 |
| 3,000 | ¥5.52835 | ¥16,585.05 |
| 5,000 | ¥5.33395 | ¥26,669.75 |
| 7,000 | ¥5.21974 | ¥36,538.18 |
| 10,000 | ¥5.10940 | ¥51,094.00 |




