
HHXA500ARA220MF61G | |
|---|---|
DigiKey Part Number | 565-4166-2-ND - Tape & Reel (TR) 565-4166-1-ND - Cut Tape (CT) 565-4166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXA500ARA220MF61G |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXA500ARA220MF61G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC500ARA220MF61G | Chemi-Con | 6,535 | 565-4782-1-ND | ¥9.76000 | Parametric Equivalent |
| HHXC500GRA220MF61G | Chemi-Con | 1,990 | 565-HHXC500GRA220MF61GCT-ND | ¥7.61000 | Parametric Equivalent |
| 50PFV22M6.3X6.1 | Rubycon | 454 | 1189-3794-1-ND | ¥16.79000 | Parametric Equivalent |
| EEH-ZC1H220P | Panasonic Industry | 15,210 | P15463CT-ND | ¥7.11000 | Parametric Equivalent |
| GYA1H220MCQ1GS | Nichicon | 3,213 | 493-16368-1-ND | ¥8.93000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥6.49200 | ¥64.92 |
| 50 | ¥4.96040 | ¥248.02 |
| 100 | ¥4.47650 | ¥447.65 |

