
50MXG15000MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-2895-ND |
Manufacturer | |
Manufacturer Product Number | 50MXG15000MEFCSN35X40 |
Description | CAP ALUM 15000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXG15000MEFCSN35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.77 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.4855 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $6.28700 | $62.87 |
| 50 | $5.21320 | $260.66 |
| 100 | $4.87530 | $487.53 |
| 500 | $4.29514 | $2,147.57 |
| 1,000 | $4.11287 | $4,112.87 |
| 2,500 | $3.91858 | $9,796.45 |
