
450USG100MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-2892-ND |
Manufacturer | |
Manufacturer Product Number | 450USG100MEFCSN22X25 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USG100MEFCSN22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.302 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH100MEFCSN22X25 | Rubycon | 3,612 | 1189-2028-ND | ¥27.13000 | Upgrade |
| ELHS451VSN101MP25S | Chemi-Con | 1,117 | 565-ELHS451VSN101MP25S-ND | ¥66.66000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.62000 | ¥38.62 |
| 10 | ¥26.37300 | ¥263.73 |
| 50 | ¥21.27880 | ¥1,063.94 |
| 200 | ¥18.33870 | ¥3,667.74 |
| 600 | ¥16.67080 | ¥10,002.48 |
| 1,000 | ¥16.04743 | ¥16,047.43 |
| 2,600 | ¥15.08791 | ¥39,228.57 |
| 5,000 | ¥14.55973 | ¥72,798.65 |


