
ELHS451VSN101MP25S | |
|---|---|
DigiKey Part Number | 565-ELHS451VSN101MP25S-ND |
Manufacturer | |
Manufacturer Product Number | ELHS451VSN101MP25S |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHS451VSN101MP25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0153 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.66000 | ¥66.66 |
| 10 | ¥47.04000 | ¥470.40 |
| 50 | ¥38.92360 | ¥1,946.18 |
| 200 | ¥34.24400 | ¥6,848.80 |
| 600 | ¥31.59138 | ¥18,954.83 |
| 1,000 | ¥30.60064 | ¥30,600.64 |
| 2,600 | ¥29.14760 | ¥75,783.76 |

