100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450VXH100MEFCSN22X25

DigiKey Part Number
1189-2028-ND
Manufacturer
Manufacturer Product Number
450VXH100MEFCSN22X25
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450VXH100MEFCSN22X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.19 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,623
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.13000¥27.13
10¥18.14400¥181.44
50¥14.41620¥720.81
200¥12.26315¥2,452.63
600¥11.04087¥6,624.52
1,000¥10.58394¥10,583.94
2,600¥9.88052¥25,689.35
5,000¥9.49318¥47,465.90
Manufacturers Standard Package