420BHW130MSPA16X40 | |
---|---|
DigiKey Part Number | 1189-420BHW130MSPA16X40-ND |
Manufacturer | |
Manufacturer Product Number | 420BHW130MSPA16X40 |
Description | CAP ALUM 130UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 910 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.82 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.21000 | ¥58.21 |
10 | ¥39.26000 | ¥392.60 |
50 | ¥31.63420 | ¥1,581.71 |
200 | ¥29.30185 | ¥5,860.37 |
600 | ¥25.42530 | ¥15,255.18 |
1,000 | ¥24.25468 | ¥24,254.68 |
2,600 | ¥23.03947 | ¥59,902.62 |