10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TWL10MEFC5X11

DigiKey Part Number
35TWL10MEFC5X11-ND
Manufacturer
Manufacturer Product Number
35TWL10MEFC5X11
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35TWL10MEFC5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
82.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PK10MEFC5X11Rubycon2,3301189-2309-ND¥2.32000Upgrade
50YXJ10M5X11Rubycon70,7131189-2322-ND¥2.48000Upgrade
63PK10MEFC5X11Rubycon1,7461189-1472-ND¥2.32000Upgrade
63YXJ10M5X11Rubycon1,87763YXJ10M5X11-ND¥2.40000Upgrade
100PK10MEFC5X11Rubycon361189-1709-ND¥2.07000Similar
In-Stock: 2,762
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.44700¥14.47
50¥1.04860¥52.43
100¥0.92210¥92.21
500¥0.70262¥351.31
1,000¥0.63315¥633.15
3,000¥0.54604¥1,638.12
6,000¥0.50283¥3,016.98
Manufacturers Standard Package