35PX47MEFC5X11 | ||
---|---|---|
DigiKey Part Number | 1189-1281-ND | |
Manufacturer | ||
Manufacturer Product Number | 35PX47MEFC5X11 | |
Description | CAP ALUM 47UF 20% 35V RADIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 35PX47MEFC5X11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.46100 | ¥14.61 |
50 | ¥1.05240 | ¥52.62 |
100 | ¥0.91450 | ¥91.45 |
500 | ¥0.67168 | ¥335.84 |
1,000 | ¥0.59419 | ¥594.19 |
3,000 | ¥0.51172 | ¥1,535.16 |
6,000 | ¥0.46194 | ¥2,771.64 |