
25ZLR330MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-25ZLR330MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLR330MEFC8X11.5 |
Description | CAP ALUM 330UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 583 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Part Status Active | Impedance 49 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH330MEFC8X11.5 | Rubycon | 2,506 | 1189-1875-ND | ¥3.97000 | Parametric Equivalent |
| 25ZLH330MEFCCE8X11.5 | Rubycon | 659 | 1189-25ZLH330MEFCCE8X11.5-ND | ¥3.97000 | Parametric Equivalent |
| 25ZLH330MEFCT78X11.5 | Rubycon | 192 | 1189-25ZLH330MEFCT78X11.5CT-ND | ¥4.05000 | Parametric Equivalent |
| 25ZLJ330M8X11.5 | Rubycon | 6,192 | 1189-1251-ND | ¥4.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.15200 | ¥51.52 |
| 50 | ¥3.89680 | ¥194.84 |
| 100 | ¥3.49810 | ¥349.81 |
| 500 | ¥2.81172 | ¥1,405.86 |
| 2,000 | ¥2.41547 | ¥4,830.94 |
| 4,000 | ¥2.26602 | ¥9,064.08 |
| 6,000 | ¥2.19063 | ¥13,143.78 |


