330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLH330MEFCCE8X11.5

DigiKey Part Number
1189-25ZLH330MEFCCE8X11.5-ND
Manufacturer
Manufacturer Product Number
25ZLH330MEFCCE8X11.5
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
519.75 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
945 mA @ 100 kHz
Part Status
Active
Impedance
56 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25ZLH330MEFC8X11.5Rubycon2,5061189-1875-ND¥0.48000Parametric Equivalent
25ZLH330MEFCT78X11.5Rubycon1921189-25ZLH330MEFCT78X11.5CT-ND¥0.49000Parametric Equivalent
25ZLJ330M8X11.5Rubycon6,1921189-1251-ND¥0.56000Parametric Equivalent
25ZLR330MEFC8X11.5Rubycon1,6781189-25ZLR330MEFC8X11.5-ND¥0.99000Parametric Equivalent
In-Stock: 659
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.45600¥24.56
50¥1.81100¥90.55
100¥1.60520¥160.52
500¥1.25022¥625.11
2,000¥1.04468¥2,089.36
4,000¥0.96702¥3,868.08
6,000¥0.92782¥5,566.92
Manufacturers Standard Package