
25SGV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25SGV220M8X10.5TR-ND - Tape & Reel (TR) 1189-25SGV220M8X10.5CT-ND - Cut Tape (CT) 1189-25SGV220M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SGV220M8X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SGV220M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JGV220M8X10.5 | Rubycon | 500 | 1189-25JGV220M8X10.5CT-ND | ¥7.94000 | Parametric Equivalent |
| 25JZV220M8X10.5 | Rubycon | 95 | 1189-25JZV220M8X10.5CT-ND | ¥8.19000 | Parametric Equivalent |
| 25TKV220M8X10.5 | Rubycon | 537 | 1189-2070-1-ND | ¥10.50000 | Parametric Equivalent |
| 25TZV220M8X10.5 | Rubycon | 571 | 1189-2442-1-ND | ¥6.45000 | Parametric Equivalent |
| 35JZV220M8X10.5 | Rubycon | 641 | 1189-4175-1-ND | ¥7.28000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.82900 | ¥38.29 |
| 50 | ¥2.86480 | ¥143.24 |
| 100 | ¥2.55790 | ¥255.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.61876 | ¥809.38 |
| 1,000 | ¥1.48008 | ¥1,480.08 |
| 1,500 | ¥1.41009 | ¥2,115.14 |
| 2,500 | ¥1.33196 | ¥3,329.90 |
| 3,500 | ¥1.28603 | ¥4,501.11 |
| 5,000 | ¥1.24162 | ¥6,208.10 |

