
25TKV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2070-2-ND - Tape & Reel (TR) 1189-2070-1-ND - Cut Tape (CT) 1189-2070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TKV220M8X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TKV220M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥6.73200 | ¥67.32 |
| 50 | ¥5.14060 | ¥257.03 |
| 100 | ¥4.63780 | ¥463.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.77112 | ¥1,885.56 |
| 1,000 | ¥3.49796 | ¥3,497.96 |
| 1,500 | ¥3.36010 | ¥5,040.15 |
| 2,500 | ¥3.20638 | ¥8,015.95 |
| 3,500 | ¥3.11604 | ¥10,906.14 |
| 5,000 | ¥3.02875 | ¥15,143.75 |

