
25TZV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2442-2-ND - Tape & Reel (TR) 1189-2442-1-ND - Cut Tape (CT) 1189-2442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TZV220M8X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TZV220M8X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.06100 | ¥40.61 |
| 50 | ¥3.04500 | ¥152.25 |
| 100 | ¥2.72170 | ¥272.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.16526 | ¥1,082.63 |
| 1,000 | ¥1.98976 | ¥1,989.76 |
| 1,500 | ¥1.90116 | ¥2,851.74 |
| 2,500 | ¥1.80230 | ¥4,505.75 |
| 3,500 | ¥1.74421 | ¥6,104.74 |
| 5,000 | ¥1.68806 | ¥8,440.30 |

