220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLJ220M6.3X11

DigiKey Part Number
1189-1154-ND
Manufacturer
Manufacturer Product Number
16ZLJ220M6.3X11
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLJ220M6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.098" (2.50mm)
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
16 V
Package / Case
Radial, Can
Lifetime @ Temp.
7000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXJ220M6.3X11Rubycon61189-4155-ND¥2.89000Parametric Equivalent
16YXJ220MCR6.3X11Rubycon2,8921189-16YXJ220MCR6.3X11-ND¥3.47000Parametric Equivalent
16YXJ220MT16.3X11Rubycon102,9451189-1546-1-ND¥2.48000Parametric Equivalent
25YXJ220M6.3X11Rubycon106,6271189-2913-ND¥2.56000Parametric Equivalent
25YXJ220MT16.3X11Rubycon13,7401189-25YXJ220MT16.3X11CT-ND¥3.23000Parametric Equivalent
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.78600¥17.86
50¥1.30660¥65.33
100¥1.15200¥115.20
500¥0.88522¥442.61
2,000¥0.73070¥1,461.40
4,000¥0.67231¥2,689.24
6,000¥0.64284¥3,857.04
Manufacturers Standard Package