
16YXJ220MT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-1546-1-ND - Cut Tape (CT) 1189-1546-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YXJ220MT16.3X11 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXJ220MT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.53000 | ¥15.30 |
| 50 | ¥1.10980 | ¥55.49 |
| 100 | ¥0.97670 | ¥97.67 |
| 500 | ¥0.74578 | ¥372.89 |
| 1,000 | ¥0.67276 | ¥672.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.61194 | ¥1,223.88 |
| 4,000 | ¥0.56133 | ¥2,245.32 |
| 6,000 | ¥0.53579 | ¥3,214.74 |
| 10,000 | ¥0.50728 | ¥5,072.80 |
| 14,000 | ¥0.49053 | ¥6,867.42 |
| 20,000 | ¥0.47433 | ¥9,486.60 |

