16MU106MC44532 | ||
---|---|---|
DigiKey Part Number | 1189-2511-2-ND - Tape & Reel (TR) 1189-2511-1-ND - Cut Tape (CT) 1189-2511-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 16MU106MC44532 | |
Description | CAP FILM 10UF 20% 16VDC 1812 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Film Capacitor 16V Acrylic, Metallized 1812 (4532 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 16MU106MC44532 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.00000 | ¥66.00 |
10 | ¥57.23600 | ¥572.36 |
50 | ¥51.36580 | ¥2,568.29 |
100 | ¥44.61450 | ¥4,461.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥40.35862 | ¥20,179.31 |
1,000 | ¥37.42346 | ¥37,423.46 |