
Category | Mounting Type Through Hole |
Manufacturer Rubycon | Voltage - Rated 250 ~ 450V |
Series | Tolerance ±20% |
Packaging Case | Applications General Purpose |
Part Status Active | Quantity 42 Pieces (Assorted Per Value) |
Kit Type Aluminum | Packages Included Radial, Can - Snap-In |
Capacitance Range 68µF ~ 1000µF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥989.51000 | ¥989.51 |
| 10 | ¥859.21100 | ¥8,592.11 |
| Part Number | Description | Quantity |
|---|---|---|
| 450MXG330MEFCSN35X30 | CAP ALUM 330UF 20% 450V SNAP TH | 1 |
| 250VXG220MEFCSN22X25 | CAP ALUM 220UF 20% 250V SNAP TH | 4 |
| 250MXG470MEFCSN25X30 | CAP ALUM 470UF 20% 250V SNAP TH | 4 |
| 6557HM | COMP STORAGE PLAS 13.69"LX8.19"W | 1 |
| 450HXG470MEFCSN35X45 | CAP ALUM 470UF 20% 450V SNAP TH | 1 |


