
250MXG470MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-2781-ND |
Manufacturer | |
Manufacturer Product Number | 250MXG470MEFCSN25X30 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250MXG470MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.565 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.86000 | ¥39.86 |
| 10 | ¥27.25000 | ¥272.50 |
| 50 | ¥22.01300 | ¥1,100.65 |
| 200 | ¥18.99330 | ¥3,798.66 |
| 600 | ¥17.27975 | ¥10,367.85 |
| 1,000 | ¥16.63940 | ¥16,639.40 |
| 2,600 | ¥15.65380 | ¥40,699.88 |
| 5,000 | ¥15.11119 | ¥75,555.95 |


