W1S204-40ML5 | ||
---|---|---|
DigiKey Part Number | W1S204-40ML5-ND | |
Manufacturer | ||
Manufacturer Product Number | W1S204-40ML5 | |
Description | WSMP EDGE MOUNT PCB PLUG, FULL D | |
Customer Reference | ||
Detailed Description | WSMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 100 GHz | |
Number of Ports | 1 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Cobalt, Iron, Nickel | |
Body Material | Cobalt, Iron, Nickel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 165°C | |
Voltage Rating | 150 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥756.82140 | ¥37,841.07 |