VA26-NM-NM-60 | ||
---|---|---|
DigiKey Part Number | VA26-NM-NM-60-ND | |
Manufacturer | ||
Manufacturer Product Number | VA26-NM-NM-60 | |
Description | CBL ASSY NTYPE PLUG-PLUG 23.62" | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RTK 162 23.62" (600.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 23.62" (600.00mm) | |
Cable Type | RTK 162 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | 2 pc, Case | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |