53Z113-001N | |
---|---|
DigiKey Part Number | 1868-1374-ND |
Manufacturer | |
Manufacturer Product Number | 53Z113-001N |
Description | CONN CAP COVER FOR N AND UHF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For N Type Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rosenberger | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | N Type Jacks | |
Body Material | Brass | |
Body Finish | White Bronze | |
Features | Lanyard | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.08000 | ¥89.08 |
10 | ¥80.15700 | ¥801.57 |
25 | ¥75.50520 | ¥1,887.63 |
50 | ¥73.57080 | ¥3,678.54 |
100 | ¥71.63440 | ¥7,163.44 |
300 | ¥63.89043 | ¥19,167.13 |
500 | ¥60.01820 | ¥30,009.10 |
1,000 | ¥53.04840 | ¥53,048.40 |