18S101-5H0E4 | |
---|---|
DigiKey Part Number | 1868-1078-ND |
Manufacturer | |
Manufacturer Product Number | 18S101-5H0E4 |
Description | CONN SMP MINI PLUG STR 50OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP, Mini Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 1 | |
Features | Full Detent, Hermetically Sealed | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Cobalt, Iron, Nickel | |
Includes | - | |
Body Material | Cobalt, Iron, Nickel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 325 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.31000 | ¥378.31 |
10 | ¥347.13000 | ¥3,471.30 |
25 | ¥333.78080 | ¥8,344.52 |
40 | ¥322.65425 | ¥12,906.17 |
100 | ¥304.85160 | ¥30,485.16 |