4026221 | ||
---|---|---|
DigiKey Part Number | 1758-1059-ND | |
Manufacturer | ||
Manufacturer Product Number | 4026221 | |
Description | SLOT STONE R 40MM, M6 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rose+Krieger | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Slot Stone | |
Specifications | M6, 15 X 8 X 10MM, RHOMBOID,STEEL, GALVANIZED, SLOT GEOMETRY 4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.44000 | ¥27.44 |
10 | ¥26.68800 | ¥266.88 |
25 | ¥26.32920 | ¥658.23 |
50 | ¥25.97040 | ¥1,298.52 |
100 | ¥25.60900 | ¥2,560.90 |
250 | ¥25.24852 | ¥6,312.13 |
500 | ¥24.52698 | ¥12,263.49 |
1,000 | ¥20.92006 | ¥20,920.06 |