374020120 | ||
---|---|---|
DigiKey Part Number | 374020120-ND | |
Manufacturer | ||
Manufacturer Product Number | 374020120 | |
Description | BOX S STL NAT 15.75"L X 7.87"W | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Stainless Steel Natural Cover Included 15.748" L x 7.874" W (400.00mm x 200.00mm) X 4.764" (121.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 374020120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.748" L x 7.874" W (400.00mm x 200.00mm) | |
Height | 4.764" (121.00mm) | |
Area (L x W) | 124in² (800cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.049" (1.25mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL E66473 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 8 lbs (3.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,544.70000 | ¥2,544.70 |