371510960 | ||
---|---|---|
DigiKey Part Number | 371510960-ND | |
Manufacturer | ||
Manufacturer Product Number | 371510960 | |
Description | BOX S STL NAT 5.91"L X 3.94"W | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Stainless Steel Natural Cover Included 5.906" L x 3.937" W (150.00mm x 100.00mm) X 2.402" (61.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 371510960 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.906" L x 3.937" W (150.00mm x 100.00mm) | |
Height | 2.402" (61.00mm) | |
Area (L x W) | 23.2in² (150cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.049" (1.25mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL E66473 | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1.8 lbs (816.5 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,746.28000 | ¥1,746.28 |