268804000 | |
---|---|
DigiKey Part Number | 902-1382-ND |
Manufacturer | |
Manufacturer Product Number | 268804000 |
Description | BOX FIBERGLASS BLACK 7.91"X7.91" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Black Cover Included 7.913" L x 7.913" W (201.00mm x 201.00mm) X 4.941" (125.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.913" L x 7.913" W (201.00mm x 201.00mm) | |
Height | 4.941" (125.50mm) | |
Area (L x W) | 62.4in² (403cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.197" (5.00mm) | |
Features | External Connectors, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥535.89000 | ¥535.89 |
5 | ¥502.39800 | ¥2,511.99 |
10 | ¥468.90400 | ¥4,689.04 |
25 | ¥460.53240 | ¥11,513.31 |
50 | ¥452.15920 | ¥22,607.96 |
100 | ¥445.45970 | ¥44,545.97 |