268802000 | |
---|---|
DigiKey Part Number | 902-1380-ND |
Manufacturer | |
Manufacturer Product Number | 268802000 |
Description | BOX FIBERGLASS 4.76"L X 4.76"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Black Cover Included 4.764" L x 4.764" W (121.00mm x 121.00mm) X 2.972" (75.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.764" L x 4.764" W (121.00mm x 121.00mm) | |
Height | 2.972" (75.50mm) | |
Area (L x W) | 22.8in² (147cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.197" (5.00mm) | |
Features | External Connectors, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.84000 | ¥321.84 |
5 | ¥302.90000 | ¥1,514.50 |
10 | ¥283.97800 | ¥2,839.78 |
25 | ¥265.04480 | ¥6,626.12 |
50 | ¥260.31140 | ¥13,015.57 |
100 | ¥255.57820 | ¥25,557.82 |
250 | ¥251.79164 | ¥62,947.91 |